*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $119.95 |
| 5+ | $112.95 |
| 25+ | $105.95 |
| 100+ | $82.95 |
| 500+ | $65.75 |
Railway Isolated DC-DC Converter 40W 24V 1666mA Out 8.5-160Vin Negative Logic Remote On-Off with Bus Function.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1.666 A |
| Power Rating | 40 W |
| Input Voltage Range | 8.5 VDC to 160 VDC |
| Input Voltage | 72 VDC |
| Maximum Input Current | 0.624 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | ECB40W18 |
| Product Type | DC-DC Converter for Railway SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.50 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, UKCA |
| Color | Black, Gray |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | Negative Logic Remote ON/OFF, With Bus Function |