Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECQ-B1682JF3 Film Metal Polyester Mylar Capacitors

  • Mylar Film Capacitor 0.0068 uF 100 VDC 5% Radial
  • Jameco Part no.: 2915527
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECQ-B1682JF3
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09
New Product

$0.39 ea

1,786 In Stock
More Available – 5 weeks


# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request Larger Quantity Quote

Mylar Film Capacitor 0.0068 uF 100 VDC 5% Radial

Features

    Capacitance: 0.0068 uF
  • Voltage Rating: 100 VDC
  • Tolerance: 5%
  • Non-inductive construction
  • Lead Spacing: 5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0068
Voltage Rating100 VDC
Tolerance5%
Lead Pitch5 mm
Length7.2 mm (Max)
Depth3 mm
Height11 mm
Capacitance (pF)68000
MountingThrough Hole
Capacitance0.068 uF
Product TypeMylar Film Capacitor


Report a problem
Suggest a product
Jameco Register
;