Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECQ-E1395KF Film Metal Polyester Mylar Capacitors

  • Polypropylene Film Capacitor 3.9 uF 100 VDC 10% Radial
  • Jameco Part no.: 2915535
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECQ-E1395KF
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09
New Product

$0.99 ea

441 In Stock
More Available – 5 weeks


# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request Larger Quantity Quote

Polypropyl Film Capacitor 3.9 uF 100 VDC 10% Radial

Features

    Capacitance: 3.9 uF
  • Voltage Rating: 100 VDC
  • Tolerance: 10%
  • Non-inductive construction
  • Lead Spacing: 22.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)3.9
Voltage Rating100 VDC
Tolerance10%
Lead Pitch22.5 mm
Length26 mm
Depth7 mm
Height16.4 mm
Capacitance (pF)3900000
MountingThrough Hole
Capacitance3.9 uF
Product TypePolyester Metallized Film Capacitor


Report a problem
Suggest a product
Jameco Register
;