Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECQ-E2224KF3 Film Metal Polyester Mylar Capacitors

  • Polyester Metallized Film Capacitor 0.22 uF 250 VDC 10% Radial
  • Jameco Part no.: 2915599
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECQ-E2224KF3
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09
New Product

$0.29 ea

1,764 In Stock
More Available – 5 weeks


# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request Larger Quantity Quote

Polyester Metallized Film Capacitor 0.22 uF 250 VDC 10% Radial

Features

    Capacitance: 0.22 uF
  • Voltage Rating: 250 VDC
  • Tolerance: 10%
  • Non-inductive construction
  • Lead Spacing: 10 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage Rating250 VDC
Tolerance10%
Lead Pitch10 mm
Length12 mm
Depth5.5 mm
Height10.5 mm
Capacitance (pF)220000
MountingThrough Hole
Capacitance0.22 uF
Product TypePolyester Metallized Film Capacitor


Report a problem
Suggest a product
Jameco Register
;