Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECQ-V1H393JL3 Film Metal Polyester Mylar Capacitors

  • Film Capacitor Polyester Metallized 0.039uF (39nF) 5% 50VDC Stacked Radial
  • Jameco Part no.: 2313247
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECQ-V1H393JL3
  • HTS code: 8532.25.0070

PRICED TO MOVE

CLOSEOUT

You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09
Closeout

$0.16 ea

1,249 In Stock


# of units Price
10+ $0.16
50+ $0.12
100+ $0.10
1000+ $0.08

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Film Capacitor Polyester Metallized 0.039uF 5% 50VDC Stacked Radial

Features

  • Series: ECQ-V
  • Capacitance: 0.039 µF (39 nF)
  • Tolerance: ±5%
  • Voltage Rating - DC: 50 V
  • Dielectric Material: Polyester, Metallized - Stacked
  • Operating Temperature: -40°C to 105°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.287" L x 0.126" W (7.3 mm x 3.2 mm)
  • Height - Seated (Max): 0.236" (6 mm)
  • Termination: PC Pins
  • Lead Spacing: 0.197" (5 mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.039
Voltage Rating50 VDC
Tolerance5%
Lead Pitch5 mm
Capacitance (pF)39000
MountingThrough Hole
Capacitance0.039 uF


Report a problem
Suggest a product
Jameco Register
;