PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.15 |
| 50+ | $0.12 |
| 100+ | $0.10 |
| 500+ | $0.09 |
| 1000+ | $0.075 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 0.047 |
| Voltage Rating | 50 VDC |
| Tolerance | 5% |
| Lead Pitch | 9 mm |
| Capacitance (pF) | 47000 |
| Mounting | Through Hole |
| Capacitance | 0.047 uF |