Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECS-F1CE156K Tantalum Capacitors

  • Radial Tantalum Capacitor 15uF 10VDC 20% 4x8.5x2.5mm
  • Jameco Part no.: 2394719
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECS-F1CE156K
  • HTS code: 8532.21.0040
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
TM.1/35 TM.1/35
James Electronics
$0.49
TM.22 TM.22
James Electronics
$0.49
TM.33/35 TM.33/35
James Electronics
$0.49
TM.47 TM.47
James Electronics
$0.49
TAP105K035SCS TAP105K035SCS
AVX
$0.59
TM10/35 TM10/35
James Electronics
$1.09
Closeout

$0.49 ea

89 In Stock


# of units Price
1+ $0.49
10+ $0.39
50+ $0.29

Request Larger Quantity Quote

Radial Tantalum Capacitor 15 µF 10V 20%

Features

  • Termination Style: Radial
  • Capacitance: 15 µF
  • Voltage Rating DC: 10
  • Tolerance: 20%
  • Dielectric Material: Tantalum
  • Polarization: Polarized
  • Diameter: 4 mm
  • Height: 5.8 mm
  • Lead Spacing: 2.5 mm
  • Lead Style: Straight
  • Package Case: Radial
  • Product Type: Tantalum Capacitor
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance15 uF
Voltage Rating10 VDC
Tolerance20%
ConstructionRadial
Diameter4 mm
Height5.8 mm
Pitch2.5 mm
PolarityPolar
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product
Jameco Register
;