*This product is subject to a tariff. See detail in the cart.
Ethernet to 4 Relays and 8 Digital Inputs + ASCII Gateway.
| Specification | Value |
|---|---|
| Product Type | Ethernet to DIO |
| Number of Ports | 9 |
| Type | DIO, Ethernet |
| Data Rate | 10/100 |
| Connector Type | RJ45, Screw Terminals |
| Input Voltage | 5 VDC to 30 VDC |
| Mounting Type | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Interface | 1x RJ45, 8x Digital IO |