Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics EEE-FK1V221P Electrolytic Radial Capacitors

  • Radial Aluminum Electrolytic Capacitor 220uF 20% 35V 105C Tape & Reel
  • Jameco Part no.: 2348271
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: EEE-FK1V221P

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.10 ea

736 In Stock


# of units Price
10+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Radial Aluminum Electrolytic Capacitor 220uF 35V

Features

  • Capacitance: 220 uF
  • Capacitance Range: 100 to 999 uF
  • Termination: SMD
  • Tolerance: 20% %
  • Voltage Rating: 35 VDC
  • Case Code: F
  • Case Size: Dia. 0.315 x L 0.402 in ; Dia. 8 x L 10.2 mm
  • Configuration: Radial ; Can
  • Element Material: Aluminum Electrolytic
  • ESR: 160 mOhms
  • Life: 2000 Hours
  • Maximum Operating Temperature: 105 °C
  • Minimum Operating Temperature: -55 °C
  • Mounting Type: PCB Mount
  • Packaging: Tape & Reel
  • Ripple Current: 0.6 A
  • Series: FK Series
  • Special Features: Automotive

Overview

Aluminum electrolytic capacitors perfect for general purpose applications..



Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
Voltage Rating35 VDC
Tolerance20%
ConstructionRadial
Maximum Operating Temperature105°C
MountingSMD
Product TypeAluminum Electrolytic Capacitor
Height10.2 mm
Body Diameter8 mm
Capacitance220 uF


Report a problem
Suggest a product
Jameco Register
;