Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics EEF-FC1V2R2R Electrolytic Radial Capacitors

  • Aluminum Electrolytic Capacitor Radial 2.2uF 20% 35V Can SMD 105C Tape & Reel
  • Jameco Part no.: 2348319
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: EEF-FC1V2R2R

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.10 ea

779 In Stock


# of units Price
10+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Aluminum Electrolytic Capacitor Radial 2.2µF 35V Can SMD

Features

  • Capacitance: 2.2 µF
  • Tolerance: ±20%
  • Voltage - Rated: 35 V
  • ESR (Equivalent Series Resistance): -
  • Lifetime @ Temp.: 1000 Hrs @ 105°C
  • Operating Temperature: -40°C ~ 105°C
  • Polarization: Polar
  • Ratings: AEC-Q200
  • Applications: Automotive
  • Ripple Current @ Low Frequency: 45 mA @ 120 Hz
  • Ripple Current @ High Frequency: 60 mA @ 100 kHz
  • Impedance: 3 Ohms
  • Size / Dimension: 0.157" Dia (4.00mm)
  • Height - Seated (Max): 0.213" (5.40mm)
  • Surface Mount Land Size: 0.169" L x 0.169" W (4.30mm x 4.30mm)
  • Mounting Type: Surface Mount
  • Package / Case: Radial, Can - SMD
  • Packaging: Tape & Reel

Overview



Report a problem
Suggest a product

Specification Value
Capacitance (uF)2.2
Voltage Rating35 VDC
Tolerance20%
ConstructionRadial
Maximum Operating Temperature105°C
MountingSMD
Product TypeAluminum Electrolytic Capacitor
Height5.3 mm
Body Diameter4 mm
Capacitance2.2 uF
Capacitance (pF)2200000


Report a problem
Suggest a product
Jameco Register
;