| # of units | Price |
|---|---|
| 10+ | $0.12 |
| 50+ | $0.09 |
| 100+ | $0.06 |
| 500+ | $0.05 |
| 1000+ | $0.045 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 2.2 |
| Voltage Rating | 50 VDC |
| Tolerance | 20% |
| Dimensions | 5 x 11 x 2 |
| Construction | Radial |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 2 mm |
| Leakage Current | 4uA |
| Lifetime | 1000 Hours |
| Ripple Current | 20mA |
| Minimum Operating Temperature | -55°C |
| Lead Diameter | 0.5 mm |
| Height | 11 mm |
| Body Diameter | 5 mm |
| Capacitance | 2.2 uF |
| Capacitance (pF) | 2200000 |