Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

10uF 100VDC Electrolytic Capacitor Radial 2.5mm Pitch

  • Jameco Part no.: 2341559
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: EEU-FC2A100-JVP
  • HTS code: 8532.23.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.08 ea

1,250 In Stock


# of units Price
10+ $0.08
50+ $0.07
100+ $0.06
500+ $0.05
1000+ $0.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

10uF 100VDC Electrolytic Capacitor Radial 2.5mm Pitch

Specifications

  • Capacitance: 10 µF
  • Voltage - Rated: 100 V
  • Tolerance: 20%
  • Operating Temperature: -40°C to 105°C
  • Polarization: Polarized
  • Lead Spacing: 0.1" (2.5 mm)
  • Size: 0.236" Diameter (6 mm)
  • Height - Seated (Max): 0.433" (11 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Applications: General Purpose

Overview

This radial electrolytic capacitor is designed for general purpose applications.



Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating100 VDC
Tolerance20%
Dimensions6 x 11 x 2.5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch2.5 mm
Minimum Operating Temperature-40°C
Height11 mm
Body Diameter6 mm
Capacitance10 uF


Report a problem
Suggest a product
Jameco Register
;