Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

100uF 100VDC Electrolytic Capacitor Radial 5mm Pitch

  • Jameco Part no.: 2341543
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: EEU-FC2A101L-JVP
  • HTS code: 8532.23.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.25 ea

953 In Stock


# of units Price
1+ $0.25
10+ $0.22
50+ $0.19
100+ $0.15
500+ $0.12

Request Larger Quantity Quote

100uF 100VDC Electrolytic Capacitor Radial 5mm Pitch

Specifications

  • Capacitance: 100 µF
  • Voltage - Rated: 100 V
  • Tolerance: 20%
  • Operating Temperature: -40°C to 85°C
  • Polarization: Polarized
  • Lead Spacing: 0.197" (5 mm)
  • Size: 0.394" Diameter (10 mm)
  • Height - Seated (Max): 0.669" (17 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Applications: General Purpose

Overview

This radial electrolytic capacitor is designed for general purpose applications.



Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage Rating100 VDC
Tolerance20%
Dimensions10 x 17 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch5 mm
Minimum Operating Temperature-40°C
Height17 mm
Body Diameter10 mm
Capacitance100 uF


Report a problem
Suggest a product
Jameco Register
;