Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Modular Coupler Connector Jack 8P8C RJ45 to Jack Cat6 Shielded

  • Jameco Part no.: 2353711
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: EHRJ45P6S-JVP
  • HTS code: 8536.69.8000

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
31D1-17200 31D1-17200
Jameco ValuePro
$1.45
31D1-16400 31D1-16400
Jameco ValuePro
$1.95
31D1-17400 31D1-17400
Jameco ValuePro
$2.95
68IL-01-66FF-S 68IL-01-66FF-S
Jameco ValuePro
$0.95
68IL-03-C502-BK 68IL-03-C502-BK
Jameco ValuePro
$2.65
N234-001-WH-JVP N234-001-WH-JVP
Jameco ValuePro
$2.00
Closeout

$4.95 ea

415 In Stock


# of units Price
1+ $4.95
5+ $4.49
25+ $3.95
50+ $3.59
100+ $3.29

Request Larger Quantity Quote

Modular Coupler Connector Jack 8P8C RJ45 to Jack Cat6 Shielded

Features

  • Convert From (Adapter End): Jack, 8p8c (RJ45)
  • Convert To (Adapter End): Jack, 8p8c (RJ45)
  • Type: Coupler
  • Mounting Type: Panel Mount, Flange
  • Ratings: Cat6
  • Shielding: Shielded
  • Shell Material, Finish: Thermoplastic
  • Housing Material: Thermoplastic
  • Shield Material: Copper Alloy


Report a problem
Suggest a product
Specification Value
Contact GenderFemale to Female
Adapter StyleRJ45 Coupler
1st ConnectorRJ45 Socket
2nd ConnectorRJ45 Socket
Product TypeEthernet Coupler
Connection TypeStraight


Report a problem
Suggest a product
Jameco Register
;