Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi EI0801NACS Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M8 Stainless Steel 1mm Range NAMUR-NC 9-9VDC 2m PVC Cable IP67
  • Jameco Part no.: 2662327
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: EI0801NACS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$133.75 ea

10 Weeks Lead Time


# of units Price
1+ $133.75
5+ $126.35
25+ $119.35

Request Larger Quantity Quote

Inductive Proximity Sensor M8 Stainless Steel 1mm Range NAMUR-NC 9-9VDC 2m PVC Cable IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 8536509065
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M8 StaInless Steel, 2m Cable, Sn 1mm, Flush Mount, Namur NC, Supply Voltage 9-9Vdc, Max Output Current 9,35 mA, Max SwitchIng Frequency 2000Hz, OperatIng Temperature -25C - +70C, IP67.



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypeN/A
Sensing Distance1 mm
ShieldingUnshielded
Termination StyleCable Leads


Report a problem
Suggest a product
Jameco Register
;