Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi EI1808TBOSS-6 Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M18 Stainless Steel 8mm Range SCR-NO 20-250VAC M12 Plug Short Body IP67
  • Jameco Part no.: 2662759
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: EI1808TBOSS-6
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$158.95 ea

12 Weeks Lead Time


# of units Price
10+ $158.95
50+ $150.15
250+ $141.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor M18 Stainless Steel 8mm Range SCR-NO 20-250VAC M12 Plug Short Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 8536509065
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M18 StaInless Steel, M12 Connector, Sn 8mm, Short Body, SCR-NO, Supply Voltage 20-250 Vac, Max Output Current 500 mA, Max SwitchIng Frequency 25Hz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypeSCR-NO
Sensing Distance8 mm
ShieldingUnshielded
Termination StyleConnector


Report a problem
Suggest a product
Jameco Register
;