Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi EI3015PPOPL Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M30 Thermoplastic 15mm Range PNP-NO 10-40VDC 2m PVC Cable Long Body IP67
  • Jameco Part no.: 2662815
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: EI3015PPOPL
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$78.85 ea

12 Weeks Lead Time


# of units Price
10+ $78.85
50+ $74.45
250+ $70.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor M30 Thermoplastic 15mm Range PNP-NO 10-40VDC 2m PVC Cable Long Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 8536509065
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M30 ThermoPlastic, 2m Cable, Sn 15mm, Non- Flush Mount, Long Body, PNP-NO, Supply Voltage 10-40Vdc, Max Output Current 200 mA, Max SwitchIng Frequency 100Hz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypePNP-NO
Sensing Distance15 mm
ShieldingUnshielded
Termination StyleCable Leads


Report a problem
Suggest a product
Jameco Register
;