| # of units | Price |
|---|---|
| 1+ | $377.65 |
| 5+ | $361.95 |
| 25+ | $354.55 |
N4X, Eclipse Junior encl w/ panel - 12 x 10 x 8 -Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 12 in. |
| Width | 10 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | EJAL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |