| # of units | Price |
|---|---|
| 1+ | $157.95 |
| 5+ | $151.65 |
| 25+ | $146.25 |
N4,12 Eclipse Junior encl w/ panel - 12 x 12 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Junction Box Enclosure |
| Material | Mild Steel |
| Length | 12 in. |
| Width | 12 in. |
| Height | 6 in. |
| Color | Gray |
| Additional Feature | NEMA Type-3R, NEMA Type-13, NEMA Type-4, Panel Included, Continuous Hinge, Quarter Turn |
| Agency Approvals | CSA, UL, CE, TAA-Compliant |
| Manufacturer Series | Eclipse Junior |
| IP Rating | IP66 |
| Compliance | Compliance Docs |