| # of units | Price |
|---|---|
| 1+ | $248.95 |
| 5+ | $235.25 |
| 25+ | $225.85 |
| Specification | Value |
| Enclosure Type Rating | NEMA 3R/4/12/13 |
| IP Rating | IP66 |
| Height | 16 in |
| Width | 14 in |
| Depth | 8 in |
| Material | Mild Steel |
| Finish / Color | Light Gray (RAL 7035) |
| Agency Approvals | CSA, UL, CE, TAA-compliant |
The Hammond Manufacturing EJ16148LG is a NEMA 3R/4/12/13, IP66-rated Eclipse Junior Series wall-mount electrical enclosure constructed from mild steel with a Light Gray (RAL 7035) powder-coat finish. Measuring 16 x 14 x 8 inches, it ships complete with a galvanized inner panel and features a continuous hinge door with a quarter-turn latch, supporting use in demanding industrial environments. Agency approvals listed by Hammond Manufacturing include CSA, UL, and CE; the enclosure is also TAA-, USMCA-, RoHS-, and REACH-compliant.
| Specification | Value |
| Product Type | Electrical Enclosure |
| Series | Eclipse Junior (EJ) |
| Material | Mild Steel |
| Finish / Color | Light Gray (RAL 7035) |
| Height | 16 in |
| Width | 14 in |
| Depth | 8 in |
| NEMA Type Rating | NEMA 3R, 4, 12, 13 |
| IP Rating | IP66 |
| Agency Approvals | CSA, UL, CE, TAA-compliant |
| RoHS Compliant | Yes |
| REACH Compliant | Yes |
| USMCA Compliant | Yes |
| ECCN | EAR99 |
| HTS Code | 7310.29.0065 |
| UPC | 623980059099 |
| Manufacturer Part Number | EJ16148LG |
| Jameco Part Number | 2602079 |
Yes. The EJ16148LG ships complete with a galvanized inner panel, as noted in the Hammond Manufacturing Eclipse Junior Series catalog.
The EJ16148LG carries NEMA Type 3R, 4, 12, and 13 ratings and an IP66 rating, as listed on the subject product page.
Yes. Hammond Manufacturing provides a CAD PDF, DXF, and 3D STEP file for the EJ16148LG to support panel layout and enclosure fit verification.
Yes. The EJ16148LG is listed as RoHS compliant and REACH compliant on the subject product page. Compliance documentation is available at hammfg.com/compliance.
The enclosure is finished in Light Gray, corresponding to RAL 7035, as confirmed in the Hammond Manufacturing Eclipse Junior Series catalog.
Hammond Manufacturing provides a CAD PDF, DXF file, and 3D STEP file for the EJ16148LG. Reviewing these drawings before installation helps verify the 16 x 14 x 8 inch external dimensions and mounting hole locations against your available space.
The EJ16148LG carries NEMA Type 3R, 4, 12, and 13 ratings. NEMA 4 covers windblown dust, rain, splashing, and hose-directed water; NEMA 12 covers dust, falling dirt, and dripping non-corrosive liquids. Verify that the specific environmental conditions at your installation site fall within the applicable NEMA type definition before specifying this enclosure.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 16 in. |
| Width | 14 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, taa-compliant, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | EJ |
| IP Rating | IP66 |
| Compliance | Compliance Docs |