| # of units | Price |
|---|---|
| 1+ | $68.65 |
| 5+ | $65.15 |
| 25+ | $61.95 |
| 100+ | $59.45 |
N4,12 Eclipse Junior encl - 4 x 4 x 3 - Steel/Lt Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 4 in. |
| Width | 4 in. |
| Height | 3 in. |
| Agency Approvals | csa, ul, ce, taa-compliant, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | EJ |
| IP Rating | IP66 |
| Compliance | Compliance Docs |