| # of units | Price |
|---|---|
| 1+ | $295.95 |
| 5+ | $283.45 |
| 25+ | $277.75 |
N4X Eclipse Junior encl less panel - 4 x 4 x 3 - 316 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 4 in. |
| Width | 4 in. |
| Height | 3 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | EJSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |