| # of units | Price |
|---|---|
| 1+ | $220.35 |
| 5+ | $209.35 |
| 25+ | $200.95 |
N4X, Eclipse Junior encl w/ panel - 6 x 6 x 4 - Alum.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Aluminum Steel |
| Length | 6 in. |
| Width | 6 in. |
| Height | 4 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | EJAL |
| IP Rating | IP66 |
| Compliance | Compliance Docs |