Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing EJ664LG Electrical Enclosures

  • NEMA 4,12 Eclipse Junior Enclosure with Panel 6 x 6 x 4 Steel/Light Gray 6 x 6 x 4 Inch
  • Jameco Part no.: 2602271
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: EJ664LG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$86.75 ea

68 ship on Sep. 22


# of units Price
1+ $86.75
5+ $83.35
25+ $80.85

Request Larger Quantity Quote

NEMA 4,12 Eclipse Junior Enclosure with Panel 6 x 6 x 4 Steel/Light Gray 6 x 6 x 4 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce, taa-compliant
  • Type Rating: type-3r, type-13, type-4
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4,12 Eclipse Junior encl w/ panel - 6 x 6 x 4 - Steel/Lt Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialMild Steel
Length6 in.
Width6 in.
Height4 in.
Agency Approvalscsa, ul, ce, taa-compliant, NEMA type-3r, type-13, type-4
Manufacturer SeriesEJ
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;