| # of units | Price |
|---|---|
| 1+ | $92.95 |
| 5+ | $89.25 |
| 25+ | $86.55 |
N4,12 Eclipse Junior encl w/ panel - 6 x 8 x 3.5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 6 in. |
| Width | 8 in. |
| Height | 3.5 in. |
| Agency Approvals | csa, ul, ce, taa-compliant, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | EJ |
| IP Rating | IP66 |
| Compliance | Compliance Docs |