*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 3+ | $174.75 |
| 12+ | $164.25 |
| 36+ | $154.35 |
Inductor Engineer Kit 0402F Series: Tol 10% 12 Values 10 Each
| Specification | Value |
|---|---|
| Inductance | 20nH to 270nH |
| Current Rating | Varies by Part |
| Maximum DC Resistance | Varies by Part |
| Manufacturer Series | 0402F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | Varies by Part |
| Protection Style | Unshielded |
| Test Frequency | Varies by Part |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Engineer Kit |
| Package | 0402 |
| Depth | 0.65 mm |
| Height | 0.7 mm |
| Length | 1.20 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Minimum Quality Factor | Varies by part |
| Compliance | Compliance Docs |