*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $106.95 |
| 15+ | $100.45 |
| 45+ | $94.35 |
Inductor Engineer Kit 0603AS Series: 28 Values, 10 each
| Specification | Value |
|---|---|
| Inductance | 1.8nH to 470nH |
| Current Rating | Varies by Part |
| Maximum DC Resistance | Varies by Part |
| Manufacturer Series | 0603AS |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | Varies by Part |
| Protection Style | Unshielded |
| Test Frequency | Varies by Part |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Engineer Kit |
| Package | 0603 |
| Depth | 1.10 mm |
| Height | 1 mm |
| Length | 1.70 mm |
| Product Type | Wire-wound Ceramic RF Chip Inductor |
| Minimum Quality Factor | Varies by part |
| Compliance | Compliance Docs |