*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 4+ | $125.45 |
| 12+ | $117.85 |
| 36+ | $110.75 |
Inductor Engineer Kit 1206F Series: Tol: 10% 14 Values 10 Each
| Specification | Value |
|---|---|
| Inductance | 1.5uH to 47uH |
| Current Rating | Varies by Part |
| Maximum DC Resistance | Varies by Part |
| Manufacturer Series | 1206F |
| Technology | Wirewound |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | Varies by Part |
| Protection Style | Unshielded |
| Test Frequency | Varies by Part |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85deg;C |
| Packaging | Engineer Kit |
| Package | 1206 |
| Depth | 2.50 mm |
| Height | 1.60 mm |
| Length | 4 mm |
| Product Type | Wire-wound Ferrite RF Chip Inductor |
| Minimum Quality Factor | Varies by part |
| Compliance | Compliance Docs |