*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $123.35 |
| 15+ | $115.85 |
| 45+ | $108.85 |
Inductor Engineer Kit 1812AFTC Series: 10 Values 10 Each
| Specification | Value |
|---|---|
| Product Type | Transponder Chip Inductor Engineer Kit |
| Inductance | 0.40mH to 7.36mH |
| Tolerance | 10% |
| Minimum Quality Factor | Varies by Part |
| Maximum DC Resistance | Varies by Part |
| Maximum Self Resonant Frequency | Varies by Part |
| Additional Feature | Varies by Part |
| Core Material | Ceramic & Ferrite |
| Package | 1812 |
| Packaging | Engineer Kit |
| Agency Approvals | AEC-Q200-standard |
| Compliance | Compliance Docs |