Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox EKOVT Electronic Enclosure Accessories

  • 9.4 x 9.4 Inch Galvanized Steel Back Panel Mounting Plate for SOLID Series Enclosures
  • Jameco Part no.: 2356103
  • Manufacturer: Fibox
  • Manufacturer p/n: EKOVT
  • HTS code: 7326.90.8688

PRICED TO MOVE

CLOSEOUT

You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95
Closeout

$9.00 ea

6 In Stock

9.4 x 9.4 Inch Galvanized Steel Back Panel Mounting Plate for SOLID Series Enclosures

Features

  • Product Type: Back Panel
  • Dimensions: 9.37 in. x 9.37 in. x 0.04 in.
  • Material: Steel
  • Color: Galvanized
  • Additional Information: SOLID Series, Mounting Plate


Report a problem
Suggest a product
Specification Value
Product TypeBack Panel
MaterialSteel
Length9.37 in.
Width9.37 in.
Height0.04 in.
ColorGalvanized
Additional FeatureSOLID Series, Mounting Plate
Manufacturer SeriesSOLID
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;