Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox EKTVT Electronic Enclosure Accessories

  • Mounting Plate for SOLID Enclosures 20.39 x 9.37 x 0.04"
  • Jameco Part no.: 2364095
  • Manufacturer: Fibox
  • Manufacturer p/n: EKTVT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$49.45 ea

10 Days Lead Time


# of units Price
1+ $49.45
10+ $46.95
50+ $44.55

Request Larger Quantity Quote

Mounting Plate for SOLID Enclosures 20.39 x 9.37 x 0.04"

Features

  • Product Type: Enclosure Mounting Plate
  • Dimensions (L x W x H): 20.39 in. x 9.37 in. x 0.04 in.
  • Material: Galvanized Steel
  • Color: Gray
  • Family: SOLID
  • Additional Features: SOLID Series, For 560x280x130

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Mounting Plate
MaterialGalvanized Steel
Length20.39 in.
Width9.37 in.
Height0.04 in.
ColorGray
Additional FeatureSOLID Series, For 560x280x130
Manufacturer SeriesSOLID
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;