Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox EKTZR Electronic Enclosure Accessories

  • Extension Frame for SOLID Enclosures 22.05 x 11.02 x 1.97"
  • Jameco Part no.: 2364103
  • Manufacturer: Fibox
  • Manufacturer p/n: EKTZR
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$91.25 ea

10 Days Lead Time


# of units Price
1+ $91.25
10+ $86.65
25+ $82.25

Request Larger Quantity Quote

Extension Frame for SOLID Enclosures 22.05 x 11.02 x 1.97"

Features

  • Product Type: Extension Frame
  • Dimensions (L x W x H): 22.05 in. x 11.02 in. x 1.97 in.
  • Material: Polycarbonate
  • Color: Opaque
  • Family: SOLID
  • Additional Features: SOLID Series, For 560x280x130

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeExtension Frame
MaterialPolycarbonate
Length22.05 in.
Width11.02 in.
Height1.97 in.
ColorOpaque
Additional FeatureSOLID Series, For 560x280x130
Manufacturer SeriesSOLID
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;