| # of units | Price |
|---|---|
| 1+ | $0.85 |
| 10+ | $0.75 |
| 100+ | $0.49 |
| 500+ | $0.39 |
| 1000+ | $0.35 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 100 |
| Voltage Rating | 200 VDC |
| Tolerance | 20% |
| Dimensions | 16 x 21 x 8 |
| Construction | Radial |
| Maximum Operating Temperature | 105°C |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 8 mm |
| Height | 21 mm |
| Body Diameter | 16 mm |
| Capacitance | 100 uF |