Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ELC-08D4R7E Chokes

  • 4.7µH Unshielded Inductor 4.3A 15mOhm Radial Vertical Cylinder
  • Jameco Part no.: 2323599
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ELC-08D4R7E
  • HTS code: 8504.50.4000
You May Also Like
CEC-101J CEC-101J
Jameco ValuePro
$0.15
CEC-102J CEC-102J
Jameco ValuePro
$0.10
78F100J-JVP 78F100J-JVP
Jameco ValuePro
$0.25
9230-04-JVP 9230-04-JVP
Jameco ValuePro
$0.49
9230-14-JVP 9230-14-JVP
Jameco ValuePro
$0.49
9230-52-JVP 9230-52-JVP
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.89

Request Larger Quantity Quote

4.7µH Unshielded Inductor 4.3A 15mOhm Radial Vertical Cylinder

Specifications

  • Material - Core: Ferrite
  • Inductance: 4.7 µH
  • Current Rating: 4.3 A
  • Inductance Frequency - Test: 10 kHz
  • Tolerance: ±20%
  • Shielding: Unshielded
  • DC Resistance (DCR): 15 mOhm
  • Operating Temperature: -
  • Mounting Type: Through Hole
  • Package: Radial, Vertical Cylinder
  • Size: 0.315" Diameter (8 mm)
  • Height - Seated (Max): 0.512" (13 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance4.7 uH
Current Rating4300 mA
Tolerance20%
Maximum DC Resistance15 mOhm
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
Protection StyleN/A
Test Frequency10 KHz
Length13 mm
Body Diameter8 mm


Report a problem
Suggest a product
Jameco Register
;