[201 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $48.80 |
| 5+ | $46.50 |
| 10+ | $44.50 |
| 20+ | $43.20 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.40 A |
| Output Range | 54 VDC to 107 VDC |
| Input Voltage | 100 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 8.62 in. |
| Width | 2.48 in. |
| Height | 1.41 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 149.8 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.9 A |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Manufacturer Series | ELG-150-C |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 54 VDC to 107 VDC |
| Output Current (Channel 1) | 1.4 A |
| IP Rating | IP67 |
| Compliance | Compliance Docs |