$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $58.50 |
| 5+ | $55.70 |
| 10+ | $53.30 |
| 20+ | $51.70 |
ELG-200 series is a 200W LED AC/DC driver featuring the dual mode constant voltage and constant current output. ELG-200 operates from 100-305 VAC and offers models with different rated voltages ranging between 12V and 54V. Thanks to the high efficiency up to 93% and the fanless design, the entire series can operate with -40C to +90C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG-200 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting systems.
| Specification | Value |
|---|---|
| Output Voltage | 36 VDC |
| Output Current | 5.55 A |
| Output Range | N/A |
| Input Voltage | 100 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 9.6 in. |
| Width | 2.8 in. |
| Height | 1.48 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 199.8 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.8 A |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | ELG-200 |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |