Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL ELG-75-C350D2 Constant Current LED Drivers

  • AC to DC Switching LED Driver Power Supply 107 to 214 Volts 350 mA 75 Watt
  • Jameco Part no.: 2250177
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: ELG-75-C350D2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-48 PLN-100-48
MEAN WELL
$44.80
PLN-30-48 PLN-30-48
MEAN WELL
$34.95
PLN-60-48 PLN-60-48
MEAN WELL
$56.95
LPV-60-48 LPV-60-48
MEAN WELL
$14.80
PLC-30-48 PLC-30-48
MEAN WELL
$34.95
PLC-100-48 PLC-100-48
MEAN WELL
$44.70

$37.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $37.95
5+ $35.65
25+ $33.85

Request Larger Quantity Quote

AC to DC Switching LED Power Supply 107 to 214 Volts 350 mA 75 Watt

107 to 214 Volts @ 350 Milliamps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • Built in Smart timer dimming and programmable function
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.35 A
    Output Range107 VDC to 214 VDC
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.09 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating75.9 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Manufacturer SeriesELG-75-C
    Number of Outputs1
    ColorSilver
    Product TypeAuto Switching SMPS
    StyleEnclosed
    IP RatingIP67
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;