Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nippon Chemi Con ELXV250ETD471MJ20 Electrolytic Radial Capacitors

  • 470uF 25V Aluminum Electrolytic Capacitor Radial THM
  • Jameco Part no.: 2280023
  • Manufacturer: Nippon Chemi Con
  • Manufacturer p/n: ELXV250ETD471MJ20

PRICED TO MOVE

CLOSEOUT

You May Also Like
EEU-FC1E470-JVP EEU-FC1E470-JVP
Jameco ValuePro
$0.25
UHE1H471MPD UHE1H471MPD
Nichicon
$0.29
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.59 ea

157 In Stock


# of units Price
1+ $0.59
10+ $0.49
50+ $0.39
100+ $0.29

Request Larger Quantity Quote

470uF 25V Aluminum Electrolytic Capacitor Radial THM

Specifications

  • Series: LXV
  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage - Rated: 25V
  • ESR (Equivalent Series Resistance): -
  • Lifetime @ Temp.: 3000 Hrs @ 105°C
  • Operating Temperature: -55°C to 105°C
  • Polarization: Polar
  • Ratings: AEC-Q200
  • Applications: Automotive
  • Ripple Current @ Low Frequency: 689mA @ 120Hz
  • Ripple Current @ High Frequency: 1.06A @ 100kHz
  • Impedance: 62 mOhms
  • Lead Spacing: 0.197" (5.00mm)
  • Size / Dimension: 0.394" Dia (10.00mm)
  • Height - Seated (Max): 0.846" (21.50mm)
  • Mounting Type: Through Hole
  • Package / Case: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage Rating25 VDC
Tolerance20%
Dimensions10 x 20 x 5
ConstructionRadial
Maximum Operating Temperature105°C
Product TypeAluminum Electrolytic Capacitor
Pitch5 mm
Leakage Current0.03cv or 4uA
Height20 mm
Body Diameter10 mm
Capacitance470 uF


Report a problem
Suggest a product
Jameco Register
;