N4X Eclipse Disconnect w/ Handle - 24 x 22 x 8 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 24 in. |
| Width | 22 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | EN4DSCSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |