N4 Eclipse Disconnect w/ Handle - 36 x 26 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 36 in. |
| Width | 26 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | EN4DSC |
| IP Rating | IP66 |
| Compliance | Compliance Docs |