Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing EN4DSC423812SS Electrical Enclosures

  • NEMA 4x Eclipse Disconnect with Handle 42 x 38 x 12 304 Stainless Steel 42 x 38 x 12 Inch
  • Jameco Part no.: 2602567
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: EN4DSC423812SS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$2,853.95 ea

3 ship on Sep. 22


# of units Price
1+ $2,853.95
5+ $2,786.95

Request Larger Quantity Quote

NEMA 4x Eclipse Disconnect with Handle 42 x 38 x 12 304 Stainless Steel 42 x 38 x 12 Inch

Features

  • Material: Stainless Steel
  • Standards: csa, ul, ce
  • Type Rating: type-3r, type-13, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N4X Eclipse Disconnect w/ Handle - 42 x 38 x 12 - 304 SS.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialStainless Steel
Length42 in.
Width38 in.
Height12 in.
Agency Approvalscsa, ul, ce, NEMA type-3r, type-13, type-4x
Manufacturer SeriesEN4DSCSS
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;