| # of units | Price |
|---|---|
| 1+ | $291.95 |
| 5+ | $279.85 |
| 25+ | $274.15 |
N4,12 Eclipse encl. - 12 x 24 x 8 - Steel/Lt. Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 12 in. |
| Width | 24 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-4 |
| Manufacturer Series | EN4SD |
| IP Rating | IP66 |
| Compliance | Compliance Docs |