| # of units | Price |
|---|---|
| 1+ | $334.95 |
| 5+ | $319.95 |
| 25+ | $313.25 |
N4,12 Eclipse encl. - 16 x 16 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Junction Box Enclosure |
| Material | Mild Steel |
| Length | 16 in. |
| Width | 16 in. |
| Height | 8 in. |
| Color | Gray |
| Additional Feature | NEMA Type-3R, NEMA Type-4, NEMA Type-12, Panel Sold Seperately, Hinge Door with Quarter Turn/Handle |
| Agency Approvals | CSA, UL, CE |
| Manufacturer Series | Eclipse |
| IP Rating | IP66 |
| Compliance | Compliance Docs |