N4X Eclipse Window Door encl. - 20 x 16 x 8 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 20 in. |
| Width | 16 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | EN4SDWSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |