N4,12 Eclipse Window Door encl. - 20 x 20 x 12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 20 in. |
| Width | 20 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, ce, taa-compliant, NEMA type-3r, type-4 |
| Manufacturer Series | EN4SDW |
| IP Rating | IP66 |
| Compliance | Compliance Docs |