| # of units | Price |
|---|---|
| 1+ | $390.15 |
| 5+ | $374.55 |
| 25+ | $366.75 |
N4,12 Eclipse encl. - 24 x 12 x 10 - Steel/Lt. Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 24 in. |
| Width | 12 in. |
| Height | 10 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-4 |
| Manufacturer Series | EN4SD |
| IP Rating | IP66 |
| Compliance | Compliance Docs |