N4X Eclipse encl. - 36 x 24 x 8 - 316 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 36 in. |
| Width | 24 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | EN4SDSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |