N12 Two Door Eclipse encl. - 30 x 60 x 10 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 30 in. |
| Width | 60 in. |
| Height | 10 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-12 |
| Manufacturer Series | EN4TD |
| IP Rating | IP54 |
| Compliance | Compliance Docs |