[253 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $97.90 |
| 5+ | $93.20 |
| 10+ | $89.10 |
| 20+ | $86.50 |
| Specification | Value |
|---|---|
| Output Voltage | 13.8 VDC |
| Output Current | 26 A |
| Power Rating | 359 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Output Connector Diameters | N/A |
| Polarity | N/A |
| Agency Approvals | UL, CUL, CB, CE, FCC, EN, EAC |
| Maximum Input Current | 3.8 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 7.56 in. |
| Width | 7.01 in. |
| Height | 1.79 in. |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 13.8 VDC |
| Output Current (Channel 1) | 26 A |
| Manufacturer Series | ENP-360 |
| IP Rating | N/A |
| Compliance | Compliance Docs |