Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi EO1804PPAS-1 Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Diffuse-Reflective 400mm Range 880nm Infrared Light PNP-NO+NC 10-40VDC M12 Plug
  • Jameco Part no.: 2665895
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: EO1804PPAS-1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$186.75 ea

3 ship on Sep. 22


# of units Price
1+ $186.75
5+ $176.45
25+ $166.65

Request Larger Quantity Quote

Photoelectric Sensor Diffuse-Reflective 400mm Range 880nm Infrared Light PNP-NO+NC 10-40VDC M12 Plug

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Diffuse-Reflective Photoelectric Sensor, Range 400 mm, InfraRed Modulated Light 880nm, Power Supply 10-40VDC, PNP, NO+NC, M12 Plug



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypePNP, NO+NC
Sensing Distance400 mm
Termination StyleConnector
Voltage Rating10 VDC to 40 VDC


Report a problem
Suggest a product
Jameco Register
;